
OA172SAP-11-2TB | |
|---|---|
DigiKey Part Number | 1053-1039-ND |
Manufacturer | |
Manufacturer Product Number | OA172SAP-11-2TB |
Description | FAN AXIAL 172X50.8MM 115VAC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 170.0 CFM (4.76m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA172SAP-11-2TB Models |
Category | Noise 42.0dB |
Manufacturer Orion Fans | Power (Watts) 20.00W |
Series | RPM 2400 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency cURus, TUV |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 2.6 lbs (1.2 kg) |
Width 51.00mm | Voltage Range 80 ~ 130VAC |
Air Flow 170.0 CFM (4.76m³/min) | Material - Frame Aluminum |
Static Pressure 0.490 in H2O (122.1 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
Features Capacitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.390.92000 | kr.390.92 |
| 12 | kr.306.44417 | kr.3,677.33 |
| 36 | kr.273.22944 | kr.9,836.26 |
| 60 | kr.269.26617 | kr.16,155.97 |
| Unit Price without VAT: | kr.390.92000 |
|---|---|
| Unit Price with VAT: | kr.488.65000 |






















