OA172EC-UR-2WBIP68A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Orion Fans
In Stock: 20
Unit Price: kr.912.87000
Datasheet
OA172EC-UR-2WBIP68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA172EC-UR-2WBIP68A

DigiKey Part Number
1053-OA172EC-UR-2WBIP68A-ND
Manufacturer
Manufacturer Product Number
OA172EC-UR-2WBIP68A
Description
FAN 172X150X51MM 115/230VAC
Customer Reference
Detailed Description
Fan Tubeaxial 115 ~ 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 220.0 CFM (6.16m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115 ~ 230VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
220.0 CFM (6.16m³/min)
Static Pressure
0.650 in H2O (161.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Dual Voltage, Electronic Commutation (EC)
Noise
49.3dB(A)
Power (Watts)
17.00W
RPM
3000 RPM
Termination
2 Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CE, cURus, TUV, UKCA, UR
Weight
-
Current Rating (Amps)
140mA ~ 250mA
Voltage Range
103 ~ 253VAC
Material - Frame
Aluminum
Material - Blade
Plastic, Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
50000 Hrs @ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.