OA172EC-11-1TB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Orion Fans
In Stock: 0
Unit Price: kr.595.14000
Datasheet

MFR Recommended


Orion Fans
In Stock: 11
Unit Price: kr.595.14000
Datasheet
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 220.0 CFM (6.16m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA172EC-11-1TB

DigiKey Part Number
1053-1816-ND
Manufacturer
Manufacturer Product Number
OA172EC-11-1TB
Description
FAN EC 172X150X51MM 115VAC 220 C
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 220.0 CFM (6.16m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA172EC-11-1TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
57.0dB
Manufacturer
Orion Fans
Power (Watts)
15.00W
Series
RPM
3000 RPM
Packaging
Box
Termination
2 Terminals
Part Status
Obsolete
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, cURus, UR
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Weight
1.5 lbs (680.4 g)
Width
51.00mm
Current Rating (Amps)
0.230A
Air Flow
220.0 CFM (6.16m³/min)
Voltage Range
103 ~ 127VAC
Static Pressure
0.620 in H2O (154.4 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Tubeaxial
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Electronic Commutation (EC), Thermal Overload Protector (TOP)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OA172EC-UR-1TBOrion Fans01053-OA172EC-UR-1TB-NDkr.595.14000MFR Recommended
OA172EC-UR-1WBOrion Fans111053-OA172EC-UR-1WB-NDkr.595.14000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes