OA172AP-11-3WB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Orion Fans
In Stock: 0
Unit Price: kr.374.92225
Datasheet
Fan Tubeaxial 115VAC Round - 172mm Dia Ball 135.0 CFM (3.78m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA172AP-11-3WB

DigiKey Part Number
1053-OA172AP-11-3WB-ND
Manufacturer
Manufacturer Product Number
OA172AP-11-3WB
Description
115VAC 172X172X51MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 172mm Dia Ball 135.0 CFM (3.78m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA172AP-11-3WB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Tubeaxial
Manufacturer
Orion Fans
Noise
33.0dB(A)
Series
Power (Watts)
16.00W
Packaging
Bulk
RPM
1800 RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
115VAC
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Size / Dimension
Round - 172mm Dia
Approval Agency
cURus, TUV
Width
51.00mm
Voltage Range
80 ~ 130VAC
Air Flow
135.0 CFM (3.78m³/min)
Material - Frame
Aluminum
Static Pressure
0.430 in H2O (107.0 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Lifetime @ Temp.
60000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OA172AN-11-3WBOrion Fans01053-OA172AN-11-3WB-NDkr.374.92225Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.353.24705kr.70,649.41
Unit Price without VAT:kr.353.24705
Unit Price with VAT:kr.441.55881