OA172AN_TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA172AN-22-1TB

DigiKey Part Number
OA172AN-22-1TB-ND
Manufacturer
Manufacturer Product Number
OA172AN-22-1TB
Description
FAN AXIAL 172X50.8MM 230VAC TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 172mm Dia Ball 235.0 CFM (6.58m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA172AN-22-1TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 172mm Dia
Width
50.80mm
Air Flow
235.0 CFM (6.58m³/min)
Static Pressure
0.700 in H2O (174.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor
Noise
52.0dB
Power (Watts)
35.00W
RPM
3200 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cURus, TUV, UR
Weight
2.7 lbs (1.2 kg)
Current Rating (Amps)
-
Voltage Range
160 ~ 260VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12kr.293.78667kr.3,525.44
Manufacturers Standard Package
Unit Price without VAT:kr.293.78667
Unit Price with VAT:kr.367.23334