OA119AP-22-1TB1855 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Qualtek
In Stock: 78
Unit Price: kr.140.24000
Datasheet

Similar


Qualtek
In Stock: 37
Unit Price: kr.140.24000
Datasheet

Similar


Qualtek
In Stock: 16
Unit Price: kr.140.24000
Datasheet
Fan Tubeaxial 230VAC Square - 127mm L x 127mm H Ball 128.0 CFM (3.58m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 127mm L x 127mm H Ball 128.0 CFM (3.58m³/min) 2 Terminals
Harsh Environment Fans
Orion Fans presents - What does IP68 mean?

OA119AP-22-1TB1855

DigiKey Part Number
1053-1516-ND
Manufacturer
Manufacturer Product Number
OA119AP-22-1TB1855
Description
FAN AXIAL 127X38.5MM 230VAC TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 127mm L x 127mm H Ball 128.0 CFM (3.58m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
26.00W
Manufacturer
Orion Fans
RPM
2950 RPM
Series
Termination
2 Terminals
Packaging
Box
Ingress Protection
IP55 - Dust Protected, Water Resistant
Part Status
Active
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Voltage - Rated
230VAC
Approval Agency
cURus, TUV
Size / Dimension
Square - 127mm L x 127mm H
Weight
1.4 lbs (635 g)
Width
38.50mm
Voltage Range
200 ~ 240VAC
Air Flow
128.0 CFM (3.58m³/min)
Material - Frame
Aluminum
Static Pressure
0.290 in H2O (72.2 Pa)
Material - Blade
Metal
Bearing Type
Ball
Lifetime @ Temp.
50000 Hrs @ 55°C
Fan Type
Tubeaxial
Base Product Number
Noise
48.0dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAA1-12038QBHT31-AQualtek78Q591-NDkr.140.24000Similar
FAA1-12038QBLT31-AQualtek37Q599-NDkr.140.24000Similar
FAA1-12038QBMT31-AQualtek16Q595-NDkr.140.24000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.331.96000kr.331.96
10kr.265.50700kr.2,655.07
40kr.229.82975kr.9,193.19
80kr.226.49013kr.18,119.21
Manufacturers Standard Package
Unit Price without VAT:kr.331.96000
Unit Price with VAT:kr.414.95000