MFG_OA119AP-11-3WB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA119AP-11-2WB

DigiKey Part Number
1053-OA119AP-11-2WB-ND
Manufacturer
Manufacturer Product Number
OA119AP-11-2WB
Description
115VAC 127X38MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 127mm L x 127mm H Ball 95.0 CFM (2.66m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA119AP-11-2WB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 127mm L x 127mm H
Width
38.50mm
Air Flow
95.0 CFM (2.66m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
37.4dB(A)
Power (Watts)
10.00W
RPM
2300 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
-
Voltage Range
100 ~ 125VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
85000 Hrs @ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.133.44000kr.66,720.00
Unit Price without VAT:kr.133.44000
Unit Price with VAT:kr.166.80000