
OA109LFGH111T | |
|---|---|
DigiKey Part Number | 1053-1750-ND |
Manufacturer | |
Manufacturer Product Number | OA109LFGH111T |
Description | FAN AXIAL 156X74MM 115VAC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 156mm L x 156mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 46.0dB |
Manufacturer Orion Fans | Power (Watts) 12.00W |
Series | RPM 3100 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 115VAC | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 156mm L x 156mm H | Approval Agency cURus, TUV |
Width 74.00mm | Current Rating (Amps) 0.160A |
Air Flow 106.0 CFM (2.97m³/min) | Material - Frame Aluminum |
Static Pressure 0.320 in H2O (79.7 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
Features Kit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.379.70000 | kr.379.70 |
| 10 | kr.303.37500 | kr.3,033.75 |
| 25 | kr.275.83800 | kr.6,895.95 |
| 50 | kr.261.10660 | kr.13,055.33 |
| Unit Price without VAT: | kr.379.70000 |
|---|---|
| Unit Price with VAT: | kr.474.62500 |

