OA109AP-11-2WBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 117
Unit Price: kr.106.62000
Datasheet
MFG_OA109AP-11-2WBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA109AP-11-2WBR

DigiKey Part Number
1053-OA109AP-11-2WBR-ND
Manufacturer
Manufacturer Product Number
OA109AP-11-2WBR
Description
115VAC 120X38MM REVERSE AIRFLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 85.0 CFM (2.38m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 119.5mm L x 119.5mm H
Width
38.50mm
Air Flow
85.0 CFM (2.38m³/min)
Static Pressure
0.250 in H2O (62.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
45.0dB(A)
Power (Watts)
13.00W
RPM
2750 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
-
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40kr.99.49275kr.3,979.71
Unit Price without VAT:kr.99.49275
Unit Price with VAT:kr.124.36594