Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OA109AP-11-1WBR | |
|---|---|
DigiKey Part Number | 1053-OA109AP-11-1WBR-ND |
Manufacturer | |
Manufacturer Product Number | OA109AP-11-1WBR |
Description | 115VAC 120X38MM REVERSE AIRFLOW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 99.0 CFM (2.77m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer Orion Fans | Noise 47.0dB(A) |
Series | Power (Watts) 15.00W |
Packaging Bulk | RPM 3100 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 115VAC | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Size / Dimension Square - 119.5mm L x 119.5mm H | Approval Agency cURus, TUV |
Width 38.50mm | Voltage Range 80 ~ 130VAC |
Air Flow 99.0 CFM (2.77m³/min) | Material - Frame Aluminum |
Static Pressure 0.330 in H2O (82.2 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAA1-12038NBHW31-A | Qualtek | 950 | Q588-ND | kr.109.49000 | Parametric Equivalent |
| FAA1-12038NBJW31-A | Qualtek | 796 | Q1101-ND | kr.109.49000 | Parametric Equivalent |
| SP101A-1123HBL.GN | Sunon Fans | 0 | 259-1651-ND | kr.140.00950 | Parametric Equivalent |
| SP101A-1123HSL.GN | Sunon Fans | 16 | 259-1975-ND | kr.145.19000 | Parametric Equivalent |
| SP109WR-1123HBL.GN | Sunon Fans | 0 | SP109WR-1123HBL.GN-ND | kr.121.94050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.134.15186 | kr.67,075.93 |
| Unit Price without VAT: | kr.134.15186 |
|---|---|
| Unit Price with VAT: | kr.167.68983 |






