
C45-2DC24-72P | |
|---|---|
DigiKey Part Number | C45-2DC24-72P-ND |
Manufacturer | |
Manufacturer Product Number | C45-2DC24-72P |
Description | FAN CORD 45DEG 2POS 72" AC PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° (2) 72.0" (1.83m) NEMA 1-15 Plug |
Datasheet | Datasheet |
Category | Length 72.0" (1.83m) |
Manufacturer Orion Fans | Number of Conductors 2 |
Packaging Bulk | Cord Type SPT-1 |
Part Status Active | Wire Gauge 18 AWG |
Style Female Receptacle to Male Plug | Approval Agency Marking cURus, TUV |
1st Connector Fan Terminal Receptacle 45° (2) | Features Daisy Chain |
2nd Connector NEMA 1-15 Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.25.42000 | kr.508.40 |
| Unit Price without VAT: | kr.25.42000 |
|---|---|
| Unit Price with VAT: | kr.31.77500 |





