Rectangular Display Backlight White 71.20mm x 48.50mm x 5.20mm Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAZZ-AE-W

DigiKey Part Number
2544-JAZZ-AE-W-ND
Manufacturer
Manufacturer Product Number
JAZZ-AE-W
Description
DISP BKLT RECT WHT
Customer Reference
Detailed Description
Rectangular Display Backlight White 71.20mm x 48.50mm x 5.20mm Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
Packaging
Box
Part Status
Active
Style
Rectangular
Color
White
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
75mA
Output
-
CCT (K)
-
Features
-
Termination Style
Wire Leads
Size / Dimension
71.20mm x 48.50mm x 5.20mm
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Orient Display USA Corp
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:100000
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.23.14000kr.23.14
Unit Price without VAT:kr.23.14000
Unit Price with VAT:kr.28.92500