
JAZZ-AE-S | |
|---|---|
DigiKey Part Number | 2544-JAZZ-AE-S-ND |
Manufacturer | |
Manufacturer Product Number | JAZZ-AE-S |
Description | DISP BKLT RECT RGB |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Red, Green, Blue (RGB) 71.20mm x 48.50mm x 5.20mm Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Rectangular | |
Color | Red, Green, Blue (RGB) | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 2.9V Blue | |
Current - Test | 60mA (Max) | |
Output | - | |
CCT (K) | 623nm Red, 523nm Green, 468nm Blue | |
Features | - | |
Termination Style | Wire Leads | |
Size / Dimension | 71.20mm x 48.50mm x 5.20mm | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.80000 | kr.38.80 |
| Unit Price without VAT: | kr.38.80000 |
|---|---|
| Unit Price with VAT: | kr.48.50000 |




