
JAZZ-AE-R | |
|---|---|
DigiKey Part Number | 2544-JAZZ-AE-R-ND |
Manufacturer | |
Manufacturer Product Number | JAZZ-AE-R |
Description | DISP BKLT RECT RED |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Red 71.20mm x 48.50mm x 5.20mm Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Rectangular | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 50mA | |
Output | - | |
CCT (K) | 620nm ~ 625nm | |
Features | - | |
Termination Style | Wire Leads | |
Size / Dimension | 71.20mm x 48.50mm x 5.20mm | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.78000 | kr.18.78 |
| Unit Price without VAT: | kr.18.78000 |
|---|---|
| Unit Price with VAT: | kr.23.47500 |



