
AOM12864A0-1.54YW-ANO | |
|---|---|
DigiKey Part Number | 2544-AOM12864A0-1.54YW-ANO-ND |
Manufacturer | |
Manufacturer Product Number | AOM12864A0-1.54YW-ANO |
Description | GRAPHIC DISPLAY OLED YELLOW 1.54 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Yellow OLED SPI 1.54" (39.12mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.54" (39.12mm) | |
Viewing Area | 37.10mm W x 19.50mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | SPI | |
Controller Type | SPD0301, SSD1305, SSD1309 | |
Graphics Color | Yellow | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.69000 | kr.76.69 |
| 25 | kr.73.07840 | kr.1,826.96 |
| 50 | kr.69.40200 | kr.3,470.10 |
| Unit Price without VAT: | kr.76.69000 |
|---|---|
| Unit Price with VAT: | kr.95.86250 |









