
AOM12864A0-1.3BW-ANO | |
|---|---|
DigiKey Part Number | 2544-AOM12864A0-1.3BW-ANO-ND |
Manufacturer | |
Manufacturer Product Number | AOM12864A0-1.3BW-ANO |
Description | GRAPHIC DISPLAY OLED BLUE 1.3" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Blue OLED SPI 1.3" (33.02mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.3" (33.02mm) | |
Viewing Area | 31.40mm W x 16.70mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | SPI | |
Controller Type | SH1106, SSD1306 | |
Graphics Color | Blue | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.31000 | kr.64.31 |
| 25 | kr.56.63120 | kr.1,415.78 |
| 50 | kr.48.95560 | kr.2,447.78 |
| Unit Price without VAT: | kr.64.31000 |
|---|---|
| Unit Price with VAT: | kr.80.38750 |










