
AOC160128B0-1.69W | |
---|---|
DigiKey Part Number | 2544-AOC160128B0-1.69W-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AOC160128B0-1.69W |
Description | 1.69" color OLED 160x128 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix SPI 1.69" (42.93mm) 160 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.69" (42.93mm) | |
Viewing Area | 33.60mm W x 27.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 160 x 128 | |
Interface | SPI | |
Controller Type | SSD1333 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.171.26000 | kr.171.26 |
25 | kr.163.13600 | kr.4,078.40 |
50 | kr.14.20800 | kr.710.40 |
Unit Price without VAT: | kr.171.26000 |
---|---|
Unit Price with VAT: | kr.214.07500 |