
AMC1602GR-B-Y6WFDY | |
|---|---|
DigiKey Part Number | 5491-AMC1602GR-B-Y6WFDY-ND |
Manufacturer | |
Manufacturer Product Number | AMC1602GR-B-Y6WFDY |
Description | LCD COB CHAR 16X2 Y/G TRANSF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel, 8-Bit 84.00mm x 44.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 14.00mm | |
Viewing Area | 64.50mm L x 15.50mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | Parallel, 8-Bit | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark Blue | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.89000 | kr.68.89 |
| 10 | kr.53.03200 | kr.530.32 |
| 100 | kr.43.79030 | kr.4,379.03 |
| 500 | kr.39.77082 | kr.19,885.41 |
| 1.000 | kr.38.46670 | kr.38,466.70 |
| Unit Price without VAT: | kr.68.89000 |
|---|---|
| Unit Price with VAT: | kr.86.11250 |


