
AMC1602AR-B-Y6WFDY-I2C | |
---|---|
DigiKey Part Number | 5491-AMC1602AR-B-Y6WFDY-I2C-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AMC1602AR-B-Y6WFDY-I2C |
Description | 16X2 CHARACTER STN POS YG I2C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green I2C 80.00mm x 36.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 2.95mm H x 5.55mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 14.00mm | |
Viewing Area | 64.50mm L x 15.50mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | I2C | |
Controller Type | AC780S | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.74.50000 | kr.74.50 |
10 | kr.57.61300 | kr.576.13 |
100 | kr.47.75740 | kr.4,775.74 |
500 | kr.43.47276 | kr.21,736.38 |
1.000 | kr.42.08294 | kr.42,082.94 |
Unit Price without VAT: | kr.74.50000 |
---|---|
Unit Price with VAT: | kr.93.12500 |