
AMC0801BR-B-Y6WFDY | |
|---|---|
DigiKey Part Number | 2544-AMC0801BR-B-Y6WFDY-ND |
Manufacturer | |
Manufacturer Product Number | AMC0801BR-B-Y6WFDY |
Description | LCD COB CHAR 8X1 Y/G TRANSF |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel, 8-Bit 84.00mm x 44.00mm x 13.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 84.00mm x 44.00mm x 13.00mm |
Manufacturer Orient Display | Viewing Area 61.00mm L x 15.80mm W |
Packaging Box | Backlight LED - Yellow/Green |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Number of Characters 8.0 | Dot Size 1.25mm W x 1.30mm H |
Display Format 8 x 1 | Interface Parallel, 8-Bit |
Character Format 5 x 8 Dots | Controller Type S6A0069 |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Dark Blue |
Character Size 10.75mm H x 6.45mm W | Background Color Yellow/Green |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.72000 | kr.41.72 |
| 25 | kr.36.96240 | kr.924.06 |
| 50 | kr.32.14380 | kr.1,607.19 |
| 100 | kr.29.67120 | kr.2,967.12 |
| 150 | kr.27.64240 | kr.4,146.36 |
| 200 | kr.25.55020 | kr.5,110.04 |
| Unit Price without VAT: | kr.41.72000 |
|---|---|
| Unit Price with VAT: | kr.52.15000 |


