



AGU240320A00-2.8N6NSM | |
|---|---|
DigiKey Part Number | 2544-AGU240320A00-2.8N6NSM-ND |
Manufacturer | |
Manufacturer Product Number | AGU240320A00-2.8N6NSM |
Description | GRAPHIC DISPLAY TN RGB 2.8" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TN - Twisted Nematic 2.8" (71.12mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Viewing Area 57.60mm W x 43.20mm H |
Manufacturer Orient Display | Backlight LED - White |
Packaging Bag | Dot Pixels 320 x 240 (QVGA) |
Part Status Active | Controller Type ILI9341V |
Display Type TN - Twisted Nematic | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color White |
Diagonal Screen Size 2.8" (71.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.133.58000 | kr.133.58 |
| 25 | kr.127.43400 | kr.3,185.85 |
| 50 | kr.121.22080 | kr.6,061.04 |
| 100 | kr.115.70500 | kr.11,570.50 |
| 150 | kr.112.34480 | kr.16,851.72 |
| 200 | kr.108.92120 | kr.21,784.24 |
| Unit Price without VAT: | kr.133.58000 |
|---|---|
| Unit Price with VAT: | kr.166.97500 |


