



AGU240320A00-2.8N6NSM-R | |
|---|---|
DigiKey Part Number | 2544-AGU240320A00-2.8N6NSM-R-ND |
Manufacturer | |
Manufacturer Product Number | AGU240320A00-2.8N6NSM-R |
Description | GRAPHIC DISPLAY TN RGB 2.8" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TN - Twisted Nematic 2.8" (71.12mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Viewing Area 63.25mm W x 45.20mm H |
Manufacturer Orient Display | Backlight LED - White |
Packaging Bag | Dot Pixels 320 x 240 (QVGA) |
Part Status Active | Controller Type ILI9341V |
Display Type TN - Twisted Nematic | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color White |
Diagonal Screen Size 2.8" (71.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.153.49000 | kr.153.49 |
| 25 | kr.146.39080 | kr.3,659.77 |
| 50 | kr.139.22640 | kr.6,961.32 |
| 100 | kr.132.82300 | kr.13,282.30 |
| 150 | kr.128.89220 | kr.19,333.83 |
| 200 | kr.124.96140 | kr.24,992.28 |
| Unit Price without VAT: | kr.153.49000 |
|---|---|
| Unit Price with VAT: | kr.191.86250 |


