
| DBTC-7-152X+ | |
|---|---|
| DigiKey Part Number | 3157-DBTC-7-152X+TR-ND - Tape & Reel (TR) 3157-DBTC-7-152X+CT-ND - Cut Tape (CT) 3157-DBTC-7-152X+DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DBTC-7-152X+ | 
| Description | RF DIR COUPLER 10MHZ-1.5GHZ 5SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | RF Directional Coupler Cellular 10MHz ~ 1.5GHz 7 ± 0.5dB 1W 5-SMD Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mini-Circuits | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Coupler Type | Standard | |
| Frequency | 10MHz ~ 1.5GHz | |
| Coupling Factor | 7 ± 0.5dB | |
| Applications | Cellular | |
| Insertion Loss | - | |
| Power - Max | 1W | |
| Isolation | - | |
| Return Loss | 46.44dB | |
| Package / Case | 5-SMD Module | |
| Supplier Device Package | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.159.62000 | kr.159.62 | 
| 20 | kr.19.96800 | kr.399.36 | 
| 50 | kr.19.45600 | kr.972.80 | 
| 100 | kr.18.88000 | kr.1,888.00 | 
| 200 | kr.18.04800 | kr.3,609.60 | 
| 500 | kr.17.02400 | kr.8,512.00 | 
| 1.000 | kr.16.57600 | kr.16,576.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.15.42410 | kr.30,848.20 | 
| Unit Price without VAT: | kr.159.62000 | 
|---|---|
| Unit Price with VAT: | kr.199.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark