



AGU128128A00-1.44N6NSN | |
|---|---|
DigiKey Part Number | 2544-AGU128128A00-1.44N6NSN-ND |
Manufacturer | |
Manufacturer Product Number | AGU128128A00-1.44N6NSN |
Description | GRAPHIC DISPLAY TFT RGB 1.44" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 1.44" (36.58mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.44" (36.58mm) | |
Viewing Area | 25.50mm W x 26.46mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 128 | |
Interface | - | |
Controller Type | ST7735S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.61000 | kr.83.61 |
| 25 | kr.81.84400 | kr.2,046.10 |
| 50 | kr.77.42000 | kr.3,871.00 |
| Unit Price without VAT: | kr.83.61000 |
|---|---|
| Unit Price with VAT: | kr.104.51250 |


