



AGN480272A00-4.3INSH-C | |
|---|---|
DigiKey Part Number | 2544-AGN480272A00-4.3INSH-C-ND |
Manufacturer | |
Manufacturer Product Number | AGN480272A00-4.3INSH-C |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color CMOS, TTL, UART 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Orient Display | Viewing Area 95.84mm W x 54.76mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 480 x 272 |
Display Type TFT - Color | Interface CMOS, TTL, UART |
Display Mode Transmissive | Controller Type SC7283 |
Touchscreen Capacitive | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.408.99000 | kr.408.99 |
| 50 | kr.342.55020 | kr.17,127.51 |
| Unit Price without VAT: | kr.408.99000 |
|---|---|
| Unit Price with VAT: | kr.511.23750 |

