
AFY800480B0-7.0N12NTM-C | |
|---|---|
DigiKey Part Number | 2544-AFY800480B0-7.0N12NTM-C-ND |
Manufacturer | |
Manufacturer Product Number | AFY800480B0-7.0N12NTM-C |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 153.84mm W x 85.63mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | 24-Bit (RGB) | |
Controller Type | HX8264+HX8664 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.18mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.191.37000 | kr.191.37 |
| 25 | kr.182.40600 | kr.4,560.15 |
| 50 | kr.173.44060 | kr.8,672.03 |
| Unit Price without VAT: | kr.191.37000 |
|---|---|
| Unit Price with VAT: | kr.239.21250 |









