
AFY800480A0-5.0INTH-R | |
|---|---|
DigiKey Part Number | 5491-AFY800480A0-5.0INTH-R-ND |
Manufacturer | |
Manufacturer Product Number | AFY800480A0-5.0INTH-R |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 110.80mm W x 67.60mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | 24-Bit (RGB) | |
Controller Type | SC7283-G4 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.284.70000 | kr.284.70 |
| 25 | kr.220.25960 | kr.5,506.49 |
| 100 | kr.204.58950 | kr.20,458.95 |
| Unit Price without VAT: | kr.284.70000 |
|---|---|
| Unit Price with VAT: | kr.355.87500 |










