Capacitive Graphic LCD Display Module TFT - Color HDMI, USB 7" (177.80mm) 1024 x 600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFY1024600A2-7.0INTH-C-HDMI

DigiKey Part Number
2544-AFY1024600A2-7.0INTH-C-HDMI-ND
Manufacturer
Manufacturer Product Number
AFY1024600A2-7.0INTH-C-HDMI
Description
GRAPHIC DISPLAY TFT - 7"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module TFT - Color HDMI, USB 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Tray
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
-
Backlight
Without Backlight
Dot Pixels
1024 x 600
Interface
HDMI, USB
Controller Type
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Orient Display USA Corp
A separate shipping fee may apply.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.681.80000kr.681.80
25kr.649.82240kr.16,245.56
50kr.618.15920kr.30,907.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.681.80000
Unit Price with VAT:kr.852.25000