


S-0900CC1375-0190XC | |
|---|---|
DigiKey Part Number | 2347-S-0900CC1375-0190XC-ND |
Manufacturer | |
Manufacturer Product Number | S-0900CC1375-0190XC |
Description | RF SHIELD 0.900" X 1.375" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.900" (22.86mm) X 1.375" (34.93mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.190" (4.83mm) | |
Length - Overall | 1.375" (34.93mm) | |
Width - Overall | 0.900" (22.86mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.63000 | kr.61.63 |
| 10 | kr.48.01300 | kr.480.13 |
| 25 | kr.44.61320 | kr.1,115.33 |
| 100 | kr.40.87550 | kr.4,087.55 |
| 300 | kr.38.79020 | kr.11,637.06 |
| 500 | kr.38.01908 | kr.19,009.54 |
| 1.000 | kr.37.13523 | kr.37,135.23 |
| Unit Price without VAT: | kr.61.63000 |
|---|---|
| Unit Price with VAT: | kr.77.03750 |

