


B-0750SB1700-0200XF | |
|---|---|
DigiKey Part Number | 2347-B-0750SB1700-0200XF-ND |
Manufacturer | |
Manufacturer Product Number | B-0750SB1700-0200XF |
Description | RF SHIELD 0.750" X 1.700" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.750" (19.05mm) X 1.700" (43.18mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.200" (5.08mm) |
Manufacturer Orbel Corporation | Length - Overall 1.700" (43.18mm) |
Series | Width - Overall 0.750" (19.05mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.41000 | kr.81.41 |
| 10 | kr.63.93300 | kr.639.33 |
| 25 | kr.59.57320 | kr.1,489.33 |
| 100 | kr.54.78200 | kr.5,478.20 |
| 300 | kr.52.10993 | kr.15,632.98 |
| 500 | kr.51.12196 | kr.25,560.98 |
| 1.000 | kr.49.98893 | kr.49,988.93 |
| Unit Price without VAT: | kr.81.41000 |
|---|---|
| Unit Price with VAT: | kr.101.76250 |

