
OPS-S5621SPG-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S5621SPG-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S5621SPG-BW |
Description | 0.56 Single Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 3V 20mA 0.748" H x 0.492" W x 0.152" D (19.00mm x 12.50mm x 3.85mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 500mcd |
Number of Characters 1 | Wavelength - Peak 520nm |
Size / Dimension 0.748" H x 0.492" W x 0.152" D (19.00mm x 12.50mm x 3.85mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.18.89320 | kr.7,084.95 |
| 750 | kr.18.70300 | kr.14,027.25 |
| 1.125 | kr.18.06900 | kr.20,327.62 |
| 1.500 | kr.17.87880 | kr.26,818.20 |
| 1.875 | kr.17.18140 | kr.32,215.12 |
| 2.250 | kr.16.99120 | kr.38,230.20 |
| 2.625 | kr.16.35720 | kr.42,937.65 |
| 3.000 | kr.16.16700 | kr.48,501.00 |
| 3.375 | kr.15.72320 | kr.53,065.80 |
| Unit Price without VAT: | kr.18.89320 |
|---|---|
| Unit Price with VAT: | kr.23.61650 |

