
OPS-D5611SA-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D5611SA-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D5611SA-STT(R)-1.5-BW |
Description | DISP 7SEG 0.56" DBL AMBER 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 2 Character Common Cathode 2V 20mA 0.787" H x 0.988" W x 0.083" D (20.00mm x 25.10mm x 2.10mm) 10-SMD |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.787" H x 0.988" W x 0.083" D (20.00mm x 25.10mm x 2.10mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Amber | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | 612nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 3150 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 350 | kr.25.91291 | kr.9,069.52 |
| 700 | kr.25.72000 | kr.18,004.00 |
| 1.050 | kr.24.69120 | kr.25,925.76 |
| 1.400 | kr.24.49830 | kr.34,297.62 |
| 1.750 | kr.23.53380 | kr.41,184.15 |
| 2.100 | kr.23.34090 | kr.49,015.89 |
| 2.450 | kr.22.44070 | kr.54,979.71 |
| 2.800 | kr.22.24780 | kr.62,293.84 |
| 3.150 | kr.22.18350 | kr.69,878.02 |
| Unit Price without VAT: | kr.25.91291 |
|---|---|
| Unit Price with VAT: | kr.32.39114 |

