
OPS-D2011W3-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D2011W3-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D2011W3-GW |
Description | 0.2 Dual Digit SMD LED 7-Segment |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 2 Character Common Cathode 3V 5mA 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) 20-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Millicandela Rating | 150mcd | |
Power Dissipation (Max) | 16mW | |
Package / Case | 20-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.48.12800 | kr.24,064.00 |
| 1.000 | kr.48.00000 | kr.48,000.00 |
| 1.500 | kr.45.69600 | kr.68,544.00 |
| 2.000 | kr.45.56800 | kr.91,136.00 |
| 2.500 | kr.43.64800 | kr.109,120.00 |
| 3.000 | kr.43.52000 | kr.130,560.00 |
| 3.500 | kr.41.72800 | kr.146,048.00 |
| 4.000 | kr.41.60000 | kr.166,400.00 |
| 4.500 | kr.40.96000 | kr.184,320.00 |
| Unit Price without VAT: | kr.48.12800 |
|---|---|
| Unit Price with VAT: | kr.60.16000 |

