
OPS-D2011SPG-GW | |
---|---|
DigiKey Part Number | 5817-OPS-D2011SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D2011SPG-GW |
Description | 0.2 Dual Digit SMD LED 7-Segment |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 3V 20mA 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) 20-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 205mcd | |
Wavelength - Peak | 520nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 20-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.31.80800 | kr.15,904.00 |
1.000 | kr.31.68000 | kr.31,680.00 |
1.500 | kr.30.33600 | kr.45,504.00 |
2.000 | kr.30.20800 | kr.60,416.00 |
2.500 | kr.28.92800 | kr.72,320.00 |
3.000 | kr.28.80000 | kr.86,400.00 |
3.500 | kr.27.64800 | kr.96,768.00 |
4.000 | kr.27.52000 | kr.110,080.00 |
4.500 | kr.26.88000 | kr.120,960.00 |
Unit Price without VAT: | kr.31.80800 |
---|---|
Unit Price with VAT: | kr.39.76000 |