Photodiode 940nm 50ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD-8SMD

DigiKey Part Number
958-ODD-8SMDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ODD-8SMD
Description
SENSOR PHOTODIODE 940NM LOCAP
Customer Reference
Detailed Description
Photodiode 940nm 50ns
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
50ns
Manufacturer
Opto Diode Corp
Voltage - DC Reverse (Vr) (Max)
170 V
Series
Current - Dark (Typ)
5nA
Packaging
Tape & Reel (TR)
Active Area
8mm²
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Wavelength
940nm
Mounting Type
Surface Mount
Spectral Range
400nm ~ 1100nm
Base Product Number
Responsivity @ nm
0.44 A/W @ 940nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.