
ODD-12W | |
|---|---|
DigiKey Part Number | ODD-12W-ND |
Manufacturer | |
Manufacturer Product Number | ODD-12W |
Description | SENSOR PHOTODIODE 940NM TO18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 15ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Red | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.4 A/W @ 632nm | |
Response Time | 15ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 3nA | |
Active Area | 12mm² | |
Viewing Angle | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.262.12800 | kr.1,310.64 |
| 10 | kr.205.25200 | kr.2,052.52 |
| 100 | kr.179.28550 | kr.17,928.55 |
| Unit Price without VAT: | kr.262.12800 |
|---|---|
| Unit Price with VAT: | kr.327.66000 |


