


OD-624-001 | |
|---|---|
DigiKey Part Number | 958-OD-624-001-ND |
Manufacturer | |
Manufacturer Product Number | OD-624-001 |
Description | LED 635NM HI VIS 635NM RED TO-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 635nm 2.3V 500mA 7° TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 635nm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Viewing Angle | 7° | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.65000 | kr.123.65 |
| 10 | kr.97.87500 | kr.978.75 |
| 100 | kr.82.92220 | kr.8,292.22 |
| 500 | kr.76.43622 | kr.38,218.11 |
| Unit Price without VAT: | kr.123.65000 |
|---|---|
| Unit Price with VAT: | kr.154.56250 |


