New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNAP-OMR6-C

DigiKey Part Number
5528-SNAP-OMR6-C-ND
Manufacturer
Manufacturer Product Number
SNAP-OMR6-C
Description
SNAP ISOLATED 4-CHANNEL MECHANIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
SNAP Series
Number of Inputs and Type
-
Number of Outputs and Type
4 - Relay
Voltage - Supply
5VDC
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
-
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,160.90000kr.1,160.90
10kr.1,028.74900kr.10,287.49
Manufacturers Standard Package
Unit Price without VAT:kr.1,160.90000
Unit Price with VAT:kr.1,451.12500