



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | SNAP Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Solid State | |
Voltage - Supply | 5VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.584.06000 | kr.584.06 |
| 10 | kr.517.56800 | kr.5,175.68 |
| 100 | kr.470.00000 | kr.47,000.00 |
| Unit Price without VAT: | kr.584.06000 |
|---|---|
| Unit Price with VAT: | kr.730.07500 |

