New at DigiKey
SNAP-AIRTD-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNAP-AIRTD-10

DigiKey Part Number
5528-SNAP-AIRTD-10-ND
Manufacturer
Manufacturer Product Number
SNAP-AIRTD-10
Description
SNAP 2-CH 10-OHM COPPER RTD ANAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 5 ~ 5.2VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
SNAP Series
Number of Inputs and Type
2 - Analog
Number of Outputs and Type
-
Voltage - Supply
5 ~ 5.2VDC
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
-
Approval Agency
CE, UKCA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,449.47000kr.2,449.47
10kr.2,272.00000kr.22,720.00
Manufacturers Standard Package
Unit Price without VAT:kr.2,449.47000
Unit Price with VAT:kr.3,061.83750