CM0126-12161
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM0126-12161

DigiKey Part Number
1468-CM0126-12161-ND
Manufacturer
Manufacturer Product Number
CM0126-12161
Description
CLOUDGATE NANO CAT M1/NB-IOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2G 802.15.4b/g/n, EDGE, GPRS, GPS, LTE Gateway AT&T Ethernet, RJ-45, RS-232, RS-485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Option NV
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
802.15.4b/g/n, EDGE, GPRS, GPS, LTE
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-232, RS-485
Sensitivity
-
Power - Output
-
Data Rate (Max)
375kbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,206.91000kr.2,206.91
Manufacturers Standard Package
Unit Price without VAT:kr.2,206.91000
Unit Price with VAT:kr.2,758.63750