2000522
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000522

DigiKey Part Number
1468-2000522-ND
Manufacturer
Manufacturer Product Number
2000522
Description
SENSOR 250PSIG 1/4"NPT .02A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA IoT Finished Device
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Option NV
Series
Packaging
Box
Part Status
Active
Pressure Type
Vented Gauge
Operating Pressure
250PSI (1723.69kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.5%
Voltage - Supply
10V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable/Wire Leads
Maximum Pressure
500PSI (3447.38kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
IoT Finished Device
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
50kr.122.79760kr.6,139.88
Unit Price without VAT:kr.122.79760
Unit Price with VAT:kr.153.49700