
BLC-08-GTA | |
|---|---|
DigiKey Part Number | 2298-BLC-08-GTA-ND |
Manufacturer | |
Manufacturer Product Number | BLC-08-GTA |
Description | FUSE BLOCK-LIMITER (MGGA), 500A |
Customer Reference | |
Detailed Description | Fuse Block 500 A 500V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLC-08-GTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 2.7" L x 0.75" W x 0.42" H (68.58mm x 19.05mm x 10.67mm) | |
Current Rating (Amps) | 500 A | |
For Use With/Related Products | MGGA, MGGA-B | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | Steel | |
Contact Finish | - | |
Base Product Number |

