60 A 32 V Fuse Automotive Requires Holder Blade, Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX-I-60A

DigiKey Part Number
2298-APX-I-60A-ND
Manufacturer
Manufacturer Product Number
APX-I-60A
Description
FUSE AUTO 60A 32VDC BLADE MAX
Customer Reference
Detailed Description
60 A 32 V Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
EDA/CAD Models
APX-I-60A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
ISO, SAE
Operating Temperature
-
Color
Blue
Size / Dimension
1.161" L x 0.358" W x 0.862" H (29.50mm x 9.10mm x 21.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate kr.454.60 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.