
ANX58-UL-50A | |
|---|---|
DigiKey Part Number | 2298-ANX58-UL-50A-ND |
Manufacturer | |
Manufacturer Product Number | ANX58-UL-50A |
Description | FUSE AUTO 50A 58VDC BLADE MAX |
Customer Reference | |
Detailed Description | 50 A 58 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
EDA/CAD Models | ANX58-UL-50A Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 10000.0 |
Part Status Active | Approval Agency cURus, UL 248 |
Mounting Type Requires Holder | Color Red |
Fuse Type | Size / Dimension 1.181" L x 0.346" W x 0.846" H (30.00mm x 8.80mm x 21.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.00117 Ohms |
Voltage Rating - DC | Base Product Number |

