
USB1T1103MPX | |
|---|---|
DigiKey Part Number | USB1T1103MPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB1T1103MPX |
Description | IC TRANSCEIVER HALF 1/1 14MLP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 14-MLP (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | USB1T1103MPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 450 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-MLP (2.5x2.5) | |
Base Product Number |

