
UMC5NT2G | |
|---|---|
DigiKey Part Number | 488-UMC5NT2GTR-ND - Tape & Reel (TR) 488-UMC5NT2GCT-ND - Cut Tape (CT) 488-UMC5NT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMC5NT2G |
Description | TRANS BRT DUAL 50V SOT-353 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Transistor 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA Surface Mount SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | UMC5NT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Applications | - | |
Voltage - Rated | 50V | |
Current Rating (Amps) | 100mA | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.97100 | kr.9.71 |
| 100 | kr.0.60180 | kr.60.18 |
| 500 | kr.0.44174 | kr.220.87 |
| 1.000 | kr.0.38972 | kr.389.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32336 | kr.970.08 |
| 6.000 | kr.0.28987 | kr.1,739.22 |
| 9.000 | kr.0.27277 | kr.2,454.93 |
| 15.000 | kr.0.25354 | kr.3,803.10 |
| 21.000 | kr.0.24215 | kr.5,085.15 |
| 30.000 | kr.0.23107 | kr.6,932.10 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

