
UC3845BVDR2G | |
|---|---|
DigiKey Part Number | UC3845BVDR2GOSTR-ND - Tape & Reel (TR) UC3845BVDR2GOSCT-ND - Cut Tape (CT) UC3845BVDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3845BVDR2G |
Description | IC REG CTRLR BOOST/FLYBK 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3845BVDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.4.27000 | kr.42.70 |
| 25 | kr.3.84520 | kr.96.13 |
| 100 | kr.3.38090 | kr.338.09 |
| 250 | kr.3.15920 | kr.789.80 |
| 500 | kr.3.02558 | kr.1,512.79 |
| 1.000 | kr.2.92777 | kr.2,927.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.71804 | kr.6,795.10 |
| 5.000 | kr.2.65012 | kr.13,250.60 |
| 7.500 | kr.2.61612 | kr.19,620.90 |
| 12.500 | kr.2.57844 | kr.32,230.50 |
| 17.500 | kr.2.55641 | kr.44,737.18 |
| 25.000 | kr.2.53523 | kr.63,380.75 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |

