Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3845BVD1R2G

DigiKey Part Number
UC3845BVD1R2GOSTR-ND - Tape & Reel (TR)
UC3845BVD1R2GOSCT-ND - Cut Tape (CT)
UC3845BVD1R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC3845BVD1R2G
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3845BVD1R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.314
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.4.83800kr.48.38
25kr.4.02720kr.100.68
100kr.3.11020kr.311.02
250kr.2.65948kr.664.87
500kr.2.38198kr.1,190.99
1.000kr.2.14966kr.2,149.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.80177kr.4,504.43
5.000kr.1.75332kr.8,766.60
7.500kr.1.72905kr.12,967.88
12.500kr.1.70217kr.21,277.12
17.500kr.1.68646kr.29,513.05
25.000kr.1.67134kr.41,783.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250