
UC3845BDR2G | |
|---|---|
DigiKey Part Number | UC3845BDR2GOSTR-ND - Tape & Reel (TR) UC3845BDR2GOSCT-ND - Cut Tape (CT) UC3845BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3845BDR2G |
Description | IC REG CTRLR BOOST/FLYBK 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3845BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 10 | kr.4.37200 | kr.43.72 |
| 25 | kr.3.94280 | kr.98.57 |
| 100 | kr.3.46710 | kr.346.71 |
| 250 | kr.3.24096 | kr.810.24 |
| 500 | kr.3.10454 | kr.1,552.27 |
| 1.000 | kr.3.00744 | kr.3,007.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.78988 | kr.6,974.70 |
| 5.000 | kr.2.72049 | kr.13,602.45 |
| 7.500 | kr.2.68575 | kr.20,143.12 |
| 12.500 | kr.2.64726 | kr.33,090.75 |
| 17.500 | kr.2.62475 | kr.45,933.12 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |

